LittelfuseSMCJ90ASuppresseur de tension transitoire (TVS)

TVS Diode Single Uni-Dir 90V 1.5KW 2-Pin SMC T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMCJ90A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 100 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.1802
    1. 3000+$0.1802

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.