VishaySMCJ70CA-E3/57TSuppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 70V 1.5KW 2-Pin SMC T/R
Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.
TVS in eSMP® series
Did You Know Infograph
Features
- • AEC-Q100 qualified and Automotive Grade available
- • Low profile MicroSMP package with very low profile height or 0.65 mm
- • Unidirectional polarity only
- • Peak pulse power: 150 W (10 us/1000us)
- • ESD capability: 15 kV (air), 8 kV (contact)
Benefits
Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 77.8 | |
| 113 | |
| 70 | |
| 13.3 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Commercial | |
| 6500@Ta=50C | |
| 0.211 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.42(Max) |
| Largeur du paquet | 6.22(Max) |
| Longueur du paquet | 7.11(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

