10-25% de reduction
STMicroelectronicsSMCJ15A-TRSuppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 16.7 | |
| 32.5 | |
| 15 | |
| 308 | |
| 0.2 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.45(Max) |
| Largeur du paquet | 6.25(Max) |
| Longueur du paquet | 7.15(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
Get protected with this SMCJ15A-TR TVS diode manufactured from STMicroelectronics. This device's maximum clamping voltage is 32.5 V and minimum breakdown voltage is 16.7 V. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
