LittelfuseSMCJ13CASuppresseur de tension transitoire (TVS)

Diode TVS Single Bi-Dir 13V 1.5KW 2-Pin SMC T/R

Littelfuse's SMCJ13CA TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

3 000 pièces: Prêt à être expédié le lendemain

    Total$0.31Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2527+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      3000
      Country Of origin:
      Chine
         
      • Price: $0.3102
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2527+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 3 000 pièces
      • Price: $0.3102

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.