Diodes IncorporatedSMCJ120CA-13-FSuppresseur de tension transitoire (TVS)
TVS Diode Single Bi-Dir 120V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 133 | |
| 193 | |
| 120 | |
| 7.9 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| 0.21 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.3(Max) mm |
| Largeur du paquet | 6.22(Max) mm |
| Longueur du paquet | 7.11(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
This SMCJ120CA-13-F TVS diode developed by Diodes Zetex can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 193 V and minimum breakdown voltage is 133 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

