Diodes IncorporatedSMCJ100A-13-FSuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 111 | |
| 162 | |
| 100 | |
| 5 | |
| 200 | |
| 9.3 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| 0.21 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.3(Max) |
| Largeur du paquet | 6.22(Max) |
| Longueur du paquet | 7.11(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
This SMCJ100A-13-F TVS diode from Diodes Zetex is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 162 V and minimum breakdown voltage is 111 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

