Micro Commercial ComponentsSMBJP6KE22A-TPSuppresseur de tension transitoire (TVS)

TVS Diode Single Uni-Dir 18.8V 600W 2-Pin SMB T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' SMBJP6KE22A-TP TVS diode. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 30.6 V and minimum breakdown voltage is 20.9 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 semaines
    • Price: $0.0840
    1. 3000+$0.0840
    2. 6000+$0.0823
    3. 9000+$0.0822
    4. 12000+$0.0814
    5. 15000+$0.0807
    6. 24000+$0.0790
    7. 30000+$0.0784
    8. 60000+$0.0776
    9. 120000+$0.0769

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.