50-75% de réduction

STMicroelectronicsSMBJ20CA-TRSuppresseur de tension transitoire (TVS)

Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R

Sleep easy, never worry about surges again with this SMBJ20CA-TR TVS diode from STMicroelectronics. This device's maximum clamping voltage is 42.8 V and minimum breakdown voltage is 22.2 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

Total en stock: 158 742 pièces

Regional Inventory: 38 742

    Total$0.11Price for 1

    38 742 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2221+
      Manufacturer Lead Time:
      13 semaines
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Chine
         
      • Price: $0.1086
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2221+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 8 742 pièces
      • Price: $0.1086
    • (2500)

      Livraison en 2 jours

      Increment:
      2500
      Ships from:
      États Unis
      Date Code:
      2504+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 30 000 pièces
      • Price: $0.0978
    • (2500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2509+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 120 000 pièces
      • Price: $0.0899

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.