50-75% de réduction

STMicroelectronicsSMBJ20A-TRSuppresseur de tension transitoire (TVS)

Diode TVS Single Uni-Dir 20V 600W 2-Pin SMB T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ20A-TR TVS diode from STMicroelectronics is perfect for you. This device's maximum clamping voltage is 42.8 V and minimum breakdown voltage is 22.2 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

20 423 pièces: Livraison en 2 jours

    Total$0.12Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2246+
      Manufacturer Lead Time:
      13 semaines
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Chine
         
      • Price: $0.1208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2246+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 2 923 pièces
      • Price: $0.1208
    • (2500)

      Livraison en 2 jours

      Increment:
      2500
      Ships from:
      États Unis
      Date Code:
      2528+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      France
      • In Stock: 17 500 pièces
      • Price: $0.1135

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.