LittelfuseSMBJ200ASuppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 200V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 224 | |
| 324 | |
| 200 | |
| 3.5 | |
| 100 | |
| 1.9 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| 5000 | |
| 0.093 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.41(Max) mm |
| Largeur du paquet | 3.94(Max) mm |
| Longueur du paquet | 4.75(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
Sleep easy, never worry about surges again with this SMBJ200A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 324 V and minimum breakdown voltage is 224 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

