LittelfuseSMBJ170CASuppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 170V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 189 | |
| 275 | |
| 170 | |
| 2.2 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| 5000 | |
| 0.093 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.41(Max) mm |
| Largeur du paquet | 3.94(Max) mm |
| Longueur du paquet | 4.75(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SMBJ170CA TVS diode from Littelfuse. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 275 V and minimum breakdown voltage is 189 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

