STMicroelectronicsSMBJ10A-TRSuppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 10V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 11.1 | |
| 17 | |
| 10 | |
| 37 | |
| 0.2 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Industrial | |
| 0.11 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.45(Max) |
| Largeur du paquet | 3.95(Max) |
| Longueur du paquet | 4.6(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ10A-TR TVS diode from STMicroelectronics is perfect for you. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 21.7 V and minimum breakdown voltage is 11.1 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

