VishaySMBG13A-E3/52Suppresseur de tension transitoire (TVS)

Diode TVS Single Uni-Dir 13V 600W 2-Pin SMBG T/R

Sleep easy, never worry about surges again with this SMBG13A-E3/52 TVS diode from Vishay. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

1 500 pièces: Prêt à être expédié le lendemain

    Total$56.85Price for 750

    • (750)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2401+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Chine
      • In Stock: 1 500 pièces
      • Price: $0.0758

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.