VishaySMAJ85CA-E3/61Suppresseur de tension transitoire (TVS)

Diode TVS Single Bi-Dir 85V 400W 2-Pin SMA T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Do not risk expensive equipment and machinery from surges with this SMAJ85CA-E3/61 TVS diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 94.4 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

21 875 pièces: Livraison en 2 jours

    Total$0.05Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1947+
      Manufacturer Lead Time:
      11 semaines
      Minimum Of :
      1
      Maximum Of:
      3599
      Country Of origin:
      Chine
         
      • Price: $0.0470
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1947+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Chine
      • In Stock: 275 pièces
      • Price: $0.0470
    • (3600)

      Livraison en 2 jours

      Increment:
      3600
      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Taïwan
      • In Stock: 21 600 pièces
      • Price: $0.0109

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.