LittelfuseSMAJ75ASuppresseur de tension transitoire (TVS)

TVS Diode Single Uni-Dir 75V 400W 2-Pin SMA T/R

Save yourself hassle by equipping your device with Littelfuse's SMAJ75A TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 83.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

6 173 pièces: Livraison en 2 jours

    Total$0.23Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2230+
      Manufacturer Lead Time:
      11 semaines
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Chine
         
      • Price: $0.2277
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2230+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Chine
      • In Stock: 3 pièces
      • Price: $0.2277
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2230+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 6 170 pièces
      • Price: $0.2254

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.