Micro Commercial ComponentsSMAJ5933B-TPZener
Diode Zener Single 22V 5% 1500mW 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 22 | |
| 5% | |
| 1.5 | |
| 1500 | |
| 17 | |
| 0.5 | |
| 17.5 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.24(Max) |
| Largeur du paquet | 2.92(Max) |
| Longueur du paquet | 4.75(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
Check out this perfect SMAJ5933B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 1500 mW. Its maximum leakage current is 1 μA. Its test current is 17 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

