VishaySM6T100A-E3/52Suppresseur de tension transitoire (TVS)

Diode TVS Single Uni-Dir 85.5V 600W 2-Pin SMB T/R

Protect your critical electronic applications from sudden overvoltage conditions with this SM6T100A-E3/52 TVS diode from Vishay. This device's maximum clamping voltage is 178 V and minimum breakdown voltage is 95 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    9 semaines
    • Price: $0.1468
    1. 3000+$0.1468
    2. 6000+$0.1453
    3. 9000+$0.1439
    4. 12000+$0.1424
    5. 15000+$0.1410
    6. 24000+$0.1396
    7. 30000+$0.1382
    8. 60000+$0.1368
    9. 75000+$0.1355

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.