STMicroelectronicsSM4T47AYSuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 40V 400W Automotive AEC-Q101 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 44.4 | |
| 84 | |
| 40 | |
| 27 | |
| 0.2 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.072 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.7(Max) mm |
| Largeur du paquet | 2.95(Max) mm |
| Longueur du paquet | 4.6(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
Sleep easy, never worry about surges again with this SM4T47AY TVS diode from STMicroelectronics. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 84 V and minimum breakdown voltage is 44.4 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

