STMicroelectronicsSM15T33CASuppresseur de tension transitoire (TVS)

Diode TVS Single Bi-Dir 28.2V 1.5KW 2-Pin SMC T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SM15T33CA TVS diode from STMicroelectronics is perfect for you. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.4 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

Total en stock: 535 069 pièces

Regional Inventory: 32 569

    Total$0.55Price for 1

    32 569 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2350+
      Manufacturer Lead Time:
      13 semaines
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Chine
         
      • Price: $0.5497
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2350+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Chine
      • In Stock: 69 pièces
      • Price: $0.5497
    • (2500)

      Prêt à être expédié le lendemain

      Increment:
      2500
      Ships from:
      États Unis
      Date Code:
      2524+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      France
      • In Stock: 32 500 pièces
      • Price: $0.3775
    • (2500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2517+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      France
      • In Stock: 502 500 pièces
      • Price: $0.2942

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.