STMicroelectronicsSM15T24CASuppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 20.5V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 22.8 | |
| 33.2 | |
| 20.5 | |
| 45 | |
| 0.2 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Industrial | |
| 0.25 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.45(Max) mm |
| Largeur du paquet | 6.25(Max) mm |
| Longueur du paquet | 7.15(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
Do not risk expensive equipment and machinery from surges with this SM15T24CA TVS diode from STMicroelectronics. This device's maximum clamping voltage is 42.8 V and minimum breakdown voltage is 22.8 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
