Silicon LabsBluetooth Kit for EFR32™ Blue Gecko SoCs | SLWSTK6020BCartes et kits de développement RF/sans fil

EFR32 BLUE GECKO BLUETOOTH SOC STARTER KIT

Bluetooth Kit for EFR32™ Blue Gecko SoCs

The Blue Gecko Bluetooth Low Energy SoC Kit enables developers to quickly establish a Bluetooth connection and evaluate Blue Gecko SoCs.

Blue Gecko SoCs enable Bluetooth Low Energy or Bluetooth mesh. In addition to Bluetooth connectivity, chips in the family also include the option to add multiprotocol sub-GHz and 2.4 GHz. Take advantage of a Bluetooth SDK and Simplicity Studio development tools that support module-based and discrete circuit designs.

Developing for Bluetooth Mesh

Their tools make developing for bluetooth mesh a smooth and simple process.

Kit Features:

  • Up to 512 kB Flash

  • 2 Bluetooth SoC radio Boards

  • Main board with coin-cell battery holder

  • USB and Ethernet connections

  • Integrated debug and packet trace

Kit Contents:

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.