10-25% de reduction
KOA CorporationSLW07TTE68L0FRésistance fixe à montage sur surface unique
Res 2010 0.068 Ohm 1% 1W 0ppm/°C to 150ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 68m | |
| 1% | |
| Yes | |
| 1 | |
| -55 | |
| 180 | |
| 0 to 150 | |
| 125 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 2010 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 1.7 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Use this SLW07TTE68L0F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

