SamtecSLW-124-01-S-DEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 48 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 48 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 60.96 | |
| 4.95 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
Easily mount this socket strip SLW-124-01-S-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 48 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VAC. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 60.96 mm long, 4.57 mm tall and 4.95 mm deep. SLW-124-01-S-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

