10-25% de reduction

SamtecSLW-116-01-G-SEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Support physical configuration options for jumper posts by mounting this socket strip SLW-116-01-G-S header connector from Samtec. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 50 VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 40.64 mm long, 4.57 mm tall and 2.54 mm deep. SLW-116-01-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

4 pièces: Livraison en 2 jours

    Total$3.65Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2103+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      Malaisie
      • In Stock: 4 pièces
      • Price: $3.65

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.