ProTek DevicesSLVU2.8-4-LF-T7Suppresseurs ESD
ESD Suppressor TVS Uni-Dir 2.8V 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 2.8 | |
| 21 | |
| 1 | |
| 600 | |
| 3(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO |
| 8 | |
| Forme de sonde | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs SLVU2.8-4-LF-T7 ESD protection device manufactured from ProTek Devices. This device's maximum clamping voltage is 21 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a quad|dual configuration. Its capacitance value is 3(Typ) pF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

