Illinois CapacitorSLPX680M450A1P3Condensateurs en aluminium
Cap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 3.903 Ohm 0.71A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 450VDC | |
| 3.903 | |
| Standard | |
| 0.71 | |
| 524.79@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -25 | |
| 85 | |
| 22 | |
| 25 | |
| 0.8 |
This electrolytic SLPX680M450A1P3 aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 22 mm. The SLPX680M450A1P3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 68uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
