Reduced Price
KOA CorporationSLN3TTED82L0DRésistance fixe à montage sur surface unique
Res 4528 0.082 Ohm 0.5% 3W ±110ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 82m | |
| 0.5% | |
| Yes | |
| 3 | |
| -55 | |
| 180 | |
| ±110 | |
| 120 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 4528 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4528 | |
| 11.5 | |
| 7 | |
| 2.4 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
This is a SLN3TTED82L0D fixed single surface-mount resistor from KOA Speer Electronics. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.