SamtecSLM-103-01-S-DEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 336VDC|238VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.81 | |
| 5.08 | |
| 4.57 | |
| Through Hole |
This socket strip SLM-103-01-S-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 5.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SLM-103-01-S-D is housed in black polyester. This product is 3.81 mm long, 4.57 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

