TDKSLF7032T-470MR67-2PFInducteur à montage en surface
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.67A 0.288Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 0.67 | |
| 0.288 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 3.4 |
This power SLF7032T-470MR67-2PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology. This product is 7.2 mm long, 3.4 mm tall and 7.2 mm deep. This SMD inductor has a maximum DC current of 670m A with a maximum resistance of 288m Ohm. It has an inductance of 47u H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

