50-75% de réduction

TDKSLF12575T-221M1R3-PFInducteur à montage en surface

Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.3A 0.31Ohm DCR T/R

This power SLF12575T-221M1R3-PF surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 1K Hz. This product is 12.8 mm long, 7.85 mm tall and 12.8 mm deep. It has an inductance of 220u H. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 310m Ohm. This device is made with wirewound technology.

Import TariffMay apply to this part

3 pièces: Prêt à être expédié le lendemain

    Total$0.05Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1841+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Philippines
         
      • Price: $0.0491
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1841+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Philippines
      • In Stock: 3 pièces
      • Price: $0.0491

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.