50-75% de réduction
TDKSLF12565T-470M2R4-PFInducteur à montage en surface
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 2.8A 0.0694Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 1K | |
| 2.8(Typ) | |
| 2.4 | |
| 0.0694 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.85 |
This power SLF12565T-470M2R4-PF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 47u H. Its test frequency is 1K Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 69.4m Ohm. It has a tolerance of 20%. This product is 12.8 mm long, 6.85 mm tall and 12.8 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

