LittelfuseSL1021A260RTubes de décharge de gaz

Gas Discharge Tubes 260VDC 10kADC 10AAC 1.5pF Radial Thru-Hole

Protect your equipment from transient overvoltage events with Littelfuse's SL1021A260R gas discharge tube. Its DC sparkover voltage is 260 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 3 terminals/electrodes. The SL1021A260R GDT has a radial termination style. This product is 12.4 mm long, 15 mm tall and 8.1 mm deep. This part has a lead diameter of 1 mm and a pitch of 4.4 mm.

Import TariffMay apply to this part

1 pièce: Livraison en 3 jours

    Total$1.03Price for 1

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      1650+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Malaisie
      • In Stock: 1 pièce
      • Price: $1.0281

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.