SamtecSL-113-G-12Embases de raccordement et réceptacles PCB
Conn Socket Strip SKT 13 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 13 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 33.02 | |
| 2.54 | |
| 2.41 | |
| 2.42 | |
| Through Hole |
This socket strip SL-113-G-12 header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 13 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 33.02 mm long, 2.41 mm tall and 2.54 mm deep. SL-113-G-12 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

