Illinois CapacitorSK332M035STCondensateurs en aluminium

Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 0.1 Ohm 2.22A 2000h 85°C Standard

Lower the cost of your electronic circuit design by implementing this electrolytic SK332M035ST aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The SK332M035ST aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 35 mm tall with a diameter of 18 mm. Its capacitance value is 3300uF.

No Stock Available

Quantity Increments of 1 Minimum 4200
  • Manufacturer Lead Time:
    22 semaines
    • Price: $3.470
    1. 4200+$3.470
    2. 5000+$3.435
    3. 6000+$3.401
    4. 10000+$3.367
    5. 12000+$3.333
    6. 15000+$3.300
    7. 20000+$3.267
    8. 25000+$3.234
    9. 30000+$3.202
    10. 50000+$3.169

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.