Illinois CapacitorSK101M050STCondensateurs en aluminium
Cap Aluminum Lytic 100uF 50V 20% (8 X 11mm) Radial 3.5mm 1.33 Ohm 0.25A 2000h 85°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 50VDC | |
| 1.33 | |
| Standard | |
| 0.25 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11 | |
| -40 | |
| 85 | |
| Standard | |
| 8 | |
| 11 | |
| 0.6 |
Manufactured from Cornell Dubilier, this electrolytic SK101M050ST aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The SK101M050ST aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 100uF. Its leakage current is 3@2Min μA. This product is 11 mm tall with a diameter of 8 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

