AmphenolSJTP02RE-12-35PConnecteur circulaire
Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 12-35 | |
| No | |
| Gold | |
| Aluminum | |
| Bright Cadmium Over Nickel | |
| 550VDC|400VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 25.8 | |
| 26.18 | |
| 26.18 |
This subminiature cylindrical SJTP02RE-12-35P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 12-35. It has a straight body orientation. This RCP connector has 22 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 25.8 mm long, 26.18 mm tall and 26.18 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

