AmphenolSJTG06RT-16-99S(014)Connecteur circulaire
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| SKT | |
| Crimp | |
| 16-99 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 32.13 | |
| 30.96 |
Use this subminiature cylindrical SJTG06RT-16-99S(014) connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This socket type connector has 23 contacts that are plated with gold. Its shell size is 16-99. It has a plug type gender. This circular connector has an operating temperature of -55 to 200 °C. This product is 30.96 mm long with a diameter of 32.13 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

