AmphenolSJS840400Connecteur circulaire
Conn Circular SKT 4 POS Screw ST Panel Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Screw | |
| No | |
| Stainless Steel | |
| Nickel | |
| 13 | |
| -65 | |
| 200 | |
| 5000 | |
| 100 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this SJS840400 connector from Amphenol. This RCP connector has 4 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 125 °C. This product is 19.17 mm long with a diameter of 13.97 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

