Silicon LabsSIM3L167-C-GQMicrocontrollers - MCUs
ARM Cortex-32-bit 50 MHz 256 kB LCD AES low power MCU
| Compliant | |
| 5A002a.1. | |
| NRND | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| SiM3L1xx | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 62 | |
| 4 | |
| 1 | |
| 1 | |
| 24 | |
| 12 | |
| 1 | |
| 1 | |
| 10 | |
| 160 | |
| 1 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.8 | |
| 2.5|3.3 | |
| 3.8 | |
| 650 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 |
| Largeur du paquet | 12 |
| Longueur du paquet | 12 |
| Carte électronique changée | 80 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 80 | |
| Forme de sonde | Gull-wing |
Automate any process or system using this SIM3L167-C-GQ microcontroller from Silicon Laboratories. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. Its ADC resolution is 12. This is a 32 bit processor. Its flash program memory is 256KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.8 V. This device is based on the ARM Cortex M3 core architecture.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

