Skyworks SolutionsSI8920BC-ISAmplificateurs SP

SP Amp ISOL Amp Single 5.5V 16-Pin SOIC W Automotive AEC-Q100

Si892x Isolated Amplifier

Si892x is a galvanically isolated analog amplifier ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system. Si892x amplifiers offer low voltage and differential input while providing higher performance, reduced variation with temperature and age, tighter part-to-part matching, and longer lifetimes compared to other isolation technologies.

Si892x devices use our proprietary isolation technology and have a very low signal delay that allows control systems to respond quickly to fault conditions or changes in load. Low offset and gain drift ensure accuracy is maintained over the entire operating temperature range. Exceptionally high common mode transient immunity enables the Si892x to deliver accurate measurements, even in the presence of high power switching, such as in motor drive system or inverter applications. The amplifiers support up to 5.0 kVrms withstand voltage per UL1577 with a differential analog signal output amplified by either 8.1x or 16.2x.

Total en stock: 507 pièces

Regional Inventory: 1

    Total$3.03Price for 1

    1 en stock: Prêt à être expédié le lendemain

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1846+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Taïwan
      • In Stock: 1 pièce
      • Price: $3.034
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2306+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Taïwan
      • In Stock: 506 pièces
      • Price: $5.998

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.