Skyworks SolutionsSI823H6CB-IS1ROptoisolateur de pilote de barrière IGBT et MOSFET
Optocoupler Drive 1-CH 5.5V 1500V 16-Pin SOIC N T/R
Si823Hx Isolated Gate Drivers

Si823Hx devices are robust gate drivers for silicon-, GaN- or SiC-based power converter systems, such as SMPS or inverters. Features include a robust 30 V driver VDD capability, low latency for tighter loop control, noise filtering; high CMTI of 125 kV/µs, -5 V voltage withstand on output pins and over-temperature protection. A driver boost stage provides an increased current drive capability during the Miller plateau region for faster turn-on times. Based on our proprietary CMOS capacitive isolation technology, Si823Hx isolated gate drivers deliver superior performance with robust isolation rating to enable driving state-of-the-art GaN or SiC FETs for maximizing system efficiency, while ensuring safety with features such as UVLO protection and dead-time programmability.
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Installation | Surface Mount |
| Hauteur du paquet | 1.25(Min) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 9.9 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 16 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

