Skyworks SolutionsSI823H2CD-IS3Pilotes de porte et de puissance
Driver 4A 2-OUT High Side/Low Side 14-Pin SOIC W
Si823Hx Isolated Gate Drivers

Si823Hx devices are robust gate drivers for silicon-, GaN- or SiC-based power converter systems, such as SMPS or inverters. Features include a robust 30 V driver VDD capability, low latency for tighter loop control, noise filtering; high CMTI of 125 kV/µs, -5 V voltage withstand on output pins and over-temperature protection. A driver boost stage provides an increased current drive capability during the Miller plateau region for faster turn-on times. Based on our proprietary CMOS capacitive isolation technology, Si823Hx isolated gate drivers deliver superior performance with robust isolation rating to enable driving state-of-the-art GaN or SiC FETs for maximizing system efficiency, while ensuring safety with features such as UVLO protection and dead-time programmability.
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 12 | |
| 12 | |
| 30 | |
| TTL | |
| 5.5 | |
| 30 | |
| 4.75 | |
| 1 | |
| 1.8 | |
| 4 | |
| 1|4.2 | |
| -40 | |
| 125 | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.05(Min) |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 10.3 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 14 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

