Bel FuseSI-51009-FRaccordement téléphone et télécom
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| RJ-45 | |
| RCP | |
| 14 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 0 | |
| 70 | |
| 17.98 | |
| 25.4 | |
| 13.97 | |
| Through Hole |
With this rj-45 SI-51009-F telephone and telecom connector from Bel Fuse your connections will always be secure. This F connector's 8 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. It has a right angle body orientation. SI-51009-F is housed in thermoplastic. This product is 17.98 mm long, 15.21 mm tall and 25.4 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.