KOA CorporationSG732BTTD331KRésistance fixe à montage sur surface unique

Res Thick Film 1206 330 Ohm 10% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this SG732BTTD331K fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 330 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 10%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    7 semaines
    • Price: $0.0398
    1. 5000+$0.0398
    2. 10000+$0.0390
    3. 20000+$0.0386
    4. 25000+$0.0382
    5. 30000+$0.0374
    6. 40000+$0.0372
    7. 50000+$0.0371

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.