AmphenolSG3108E-14S-2PConnecteur circulaire
Conn Cylindrical Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 14S-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 28.52 | |
| 52.42 | |
| 54.14 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-5015 circular SG3108E-14S-2P connector from Amphenol. Its shell size is 14S-2. It has a right angle body orientation. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This product is 52.42 mm long and 54.14 mm tall with a diameter of 28.52 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
