AmphenolSG3106E-14S-6PConnecteur circulaire

Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

By using this mil-dtl-5015 circular SG3106E-14S-6P connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. Its shell size is 14S-6. It has a straight body orientation. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.9 mm long with a diameter of 28.52 mm.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.