25-50% de réduction
Amphenol Communications SolutionsSFW22S-2STE1LFRaccordement FCC-FPC
1.00mm Flex Connector, SFW Straight series, 22 Position, Top Entry Surface Mount, ZIF
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 22 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1 | |
| 100VDC|100VAC | |
| 30 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 28.4 | |
| 3.6 | |
| 5.3 | |
| Surface Mount |
Think of FCI's ffc/fpc connector SFW22S-2STE1LF flexible flat cable the next time you're in a tight situation between components or printed circuit boards. It has a maximum voltage rating of 100 VDC|100VAC. Its pitch is 1 mm. This socket type connector's 22 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This flexible flat cable has an operating temperature of -55 to 105 °C. SFW22S-2STE1LF is housed in brown polyphenylene sulfide. It uses the solder termination method. This product is 28.4 mm long, 5.3 mm tall and 4.5 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

