10-25% de reduction
Amphenol Communications SolutionsSFW10S-2STE1LFRaccordement FCC-FPC
1.00mm Flex Connector, SFW Straight series, 10 Position, Top Entry Surface Mount, ZIF
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| Top Contact | |
| SKT | |
| 1 | |
| 100VDC|100VAC | |
| 30 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 16.4 | |
| 3.6 | |
| 5.3 | |
| Surface Mount |
Think of FCI's ffc/fpc connector SFW10S-2STE1LF flexible flat cable the next time you're in a tight situation between components or printed circuit boards. It has a straight body orientation. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 16.4 mm long, 5.3 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. SFW10S-2STE1LF is housed in brown polyphenylene sulfide.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

