25-50% de réduction
Amphenol Communications SolutionsSFW10R-2STE1LFRaccordement FCC-FPC
1.00mm Flex Connector, SFW-R series, 10 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 15.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
As an alternative to traditional spherical wiring, the ffc/fpc connector SFW10R-2STE1LF flexible flat cable from FCI can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. Its pitch is 1 mm. This is a 1-row connector. It has a right angle body orientation. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 15.8 mm long, 2.7 mm tall and 6.5 mm deep. SFW10R-2STE1LF is housed in brown polyphenylene sulfide. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

