10-25% de reduction
Amphenol Communications SolutionsSFV18R-1STE1HLFRaccordement FCC-FPC
0.50mm Flex Connector, SFV-R Series, 18 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 18 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 14.5 | |
| 4.9 | |
| 1.8 | |
| Surface Mount |
This ffc/fpc connector SFV18R-1STE1HLF flexible circuit from FCI can operate as a flexible medium between two different planes or decks. This is a 1-row connector. This socket type connector's 18 contacts that are made out of phosphor bronze and plated with tin alloy. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 14.5 mm long, 1.8 mm tall and 4.9 mm deep. SFV18R-1STE1HLF is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

